Part Details for RPC168R2JTP by Kamaya Inc
Overview of RPC168R2JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC168R2JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC168R2JTPTR-ND
|
DigiKey | RES 8.2 OHM 1/4W 5% 0603 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
791-RPC168R2JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 8R2 5% Lead Free RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
Part Details for RPC168R2JTP
RPC168R2JTP CAD Models
RPC168R2JTP Part Data Attributes
|
RPC168R2JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC168R2JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC168R2JTP
This table gives cross-reference parts and alternative options found for RPC168R2JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC168R2JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR03EZPJ8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPC168R2JTP vs SDR03EZPJ8R2 |
RBX16-8R2JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC168R2JTP vs RBX16-8R2JTP |
NRCPH06J8R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC168R2JTP vs NRCPH06J8R2TRQYF |
SR0603JR-7T8R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RPC168R2JTP vs SR0603JR-7T8R2L |
NRCPS06J8R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC168R2JTP vs NRCPS06J8R2TRQYF |
RPGW16-8R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC168R2JTP vs RPGW16-8R2JB |
ERJPA3J8R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPC168R2JTP vs ERJPA3J8R2V |
RBX16-8R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC168R2JTP vs RBX16-8R2JB |