RPC166R2JB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RPC166R2JB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RPC166R2JB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPC166R2JB by Kamaya Inc

RPC166R2JB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RPC166R2JB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RPC166R2JB

This table gives cross-reference parts and alternative options found for RPC166R2JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC166R2JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCH16-6R2JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPC166R2JB vs RMCH16-6R2JB
NRCPS06J6R2TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RPC166R2JB vs NRCPS06J6R2TRQYF
SR0603JR-7T6R2L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation RPC166R2JB vs SR0603JR-7T6R2L
ERJPA3J6R2V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RPC166R2JB vs ERJPA3J6R2V
ERJUP3J6R2V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RPC166R2JB vs ERJUP3J6R2V
RPCH16-6R2JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPC166R2JB vs RPCH16-6R2JB
RPCH16-6R2JTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPC166R2JB vs RPCH16-6R2JTP
ESR03EZPJ6R2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RPC166R2JB vs ESR03EZPJ6R2
SDR03EZPJ6R2 Fixed Resistor, 0.1W, 6.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RPC166R2JB vs SDR03EZPJ6R2
RPGW16-6R2JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPC166R2JB vs RPGW16-6R2JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC166R2JB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC166R2JB by Kamaya Inc

  • Please alert me when RPC166R2JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC166R2JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC166R2JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC166R2JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC166R2JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC166R2JB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: