Datasheets
RPC161432F by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603,

Part Details for RPC161432F by Dubilier

Overview of RPC161432F by Dubilier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RPC161432F

RPC161432F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RPC161432F Part Data Attributes

RPC161432F Dubilier
Buy Now Datasheet
Compare Parts:
RPC161432F Dubilier Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DUBILIER
Reach Compliance Code unknown
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 14300 Ω
Resistor Type FIXED RESISTOR
Series RPC
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RPC161432F

This table gives cross-reference parts and alternative options found for RPC161432F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC161432F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM06FBN1432 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RPC161432F vs RM06FBN1432
RC115T1432FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc RPC161432F vs RC115T1432FT
RC115C1432FT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc RPC161432F vs RC115C1432FT-P
WCR06031432FPLT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors RPC161432F vs WCR06031432FPLT
MC0.063W06031%14K3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 SPC Multicomp RPC161432F vs MC0.063W06031%14K3
FCR03FS-1432 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RPC161432F vs FCR03FS-1432
RAS-061432FBAS Fixed Resistor, Metal Glaze/thick Film, 14300ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd RPC161432F vs RAS-061432FBAS
CR0603F1432T1LF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Chip Technologies Inc RPC161432F vs CR0603F1432T1LF
MCR03QZHFX1432 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RPC161432F vs MCR03QZHFX1432
RPC161432F Res,SMT,Thick Film,14.3K Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case Alpha 3 Manufacturing RPC161432F vs RPC161432F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC161432F by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC161432F by Dubilier

Select Manufacturer
Which Manufacturer of RPC161432F would you like to use for your alert(s)?
  • Please alert me when RPC161432F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC161432F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC161432F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC161432F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC161432F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC161432F by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: