Part Details for RPC1225R5F by Alpha 3 Manufacturing
Overview of RPC1225R5F by Alpha 3 Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1225R5F
RPC1225R5F CAD Models
RPC1225R5F Part Data Attributes
|
RPC1225R5F
Alpha 3 Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RPC1225R5F
Alpha 3 Manufacturing
Res,SMT,Thick Film,25.5 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RPC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPC1225R5F
This table gives cross-reference parts and alternative options found for RPC1225R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1225R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR05FW-25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC1225R5F vs FCR05FW-25R5 |
RHC05K25R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC1225R5F vs RHC05K25R5FBL |
FCR05FV-25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC1225R5F vs FCR05FV-25R5 |
CR21A25R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | IBS Electronics Inc | RPC1225R5F vs CR21A25R5FB |
RHC05K25R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC1225R5F vs RHC05K25R5FCG |
FCF05FB-25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC1225R5F vs FCF05FB-25R5 |
BCR1/1025R5FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 25.5ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RPC1225R5F vs BCR1/1025R5FT |
RAS-1025R5FRNM | Fixed Resistor, Metal Glaze/thick Film, 25.5ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RPC1225R5F vs RAS-1025R5FRNM |
RAS-1025R5FBNM | Fixed Resistor, Metal Glaze/thick Film, 25.5ohm, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RPC1225R5F vs RAS-1025R5FBNM |
CRCW080525R5FKEAE0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 25.5 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | RPC1225R5F vs CRCW080525R5FKEAE0 |