RPC1210FT9R31-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of RPC1210FT9R31-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RPC1210FT9R31-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPC1210FT9R31-HP by SEI Stackpole Electronics Inc

RPC1210FT9R31-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9.31 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RPC1210FT9R31-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RPC1210FT9R31-HP

This table gives cross-reference parts and alternative options found for RPC1210FT9R31-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210FT9R31-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP0734F931KTEE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RPC1210FT9R31-HP vs HP0734F931KTEE
CR-10FHD--9R31 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RPC1210FT9R31-HP vs CR-10FHD--9R31
RPCH35-9R31FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPC1210FT9R31-HP vs RPCH35-9R31FTE
SG73P2ETTE9R31F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RPC1210FT9R31-HP vs SG73P2ETTE9R31F
HP0734F931KT4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RPC1210FT9R31-HP vs HP0734F931KT4E
CPW40-9R31-FY Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP ASJ Holdings Limited RPC1210FT9R31-HP vs CPW40-9R31-FY
NRCPS25F9R31TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RPC1210FT9R31-HP vs NRCPS25F9R31TRQYF
HPCR1210-W-9R31FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RPC1210FT9R31-HP vs HPCR1210-W-9R31FT
RPGW35-9R31FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPC1210FT9R31-HP vs RPGW35-9R31FB
SG73S2ETTD9R31F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RPC1210FT9R31-HP vs SG73S2ETTD9R31F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC1210FT9R31-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC1210FT9R31-HP by SEI Stackpole Electronics Inc

  • Please alert me when RPC1210FT9R31-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC1210FT9R31-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC1210FT9R31-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC1210FT9R31-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC1210FT9R31-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC1210FT9R31-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: