Part Details for RPC1210FT46R4 by SEI Stackpole Electronics Inc
Overview of RPC1210FT46R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1210FT46R4
RPC1210FT46R4 CAD Models
RPC1210FT46R4 Part Data Attributes
|
RPC1210FT46R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210FT46R4
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1210FT46R4
This table gives cross-reference parts and alternative options found for RPC1210FT46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210FT46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F46R4TEU | Fixed Resistor, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPC1210FT46R4 vs PWR14F46R4TEU |
RK73H2ETTED46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT46R4 vs RK73H2ETTED46R4F |
CR-10FPA--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC1210FT46R4 vs CR-10FPA--46R4 |
CLF121046R41%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC1210FT46R4 vs CLF121046R41%100PPM/KNB4 |
RK73H2ERTTD46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC1210FT46R4 vs RK73H2ERTTD46R4F |
RK73H2ERTTE46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC1210FT46R4 vs RK73H2ERTTE46R4F |
NRCA25F46R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RPC1210FT46R4 vs NRCA25F46R4TRQYF |
ESR25JZPF46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RPC1210FT46R4 vs ESR25JZPF46R4 |
CRCW121046R4FKP0AP | Res,SMT,Thick Film,46.4 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | Vishay Intertechnologies | RPC1210FT46R4 vs CRCW121046R4FKP0AP |
RK73H2EXTDD46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT46R4 vs RK73H2EXTDD46R4F |