Part Details for RPC1210FT324K by SEI Stackpole Electronics Inc
Overview of RPC1210FT324K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1210FT324K
RPC1210FT324K CAD Models
RPC1210FT324K Part Data Attributes
|
RPC1210FT324K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210FT324K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1210FT324K
This table gives cross-reference parts and alternative options found for RPC1210FT324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210FT324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-3243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPC1210FT324K vs BCTS001210-3243FTP |
RTT123243FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RPC1210FT324K vs RTT123243FP3 |
RK73H2EGBK3243F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT324K vs RK73H2EGBK3243F |
CR1210-2W-3243FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RPC1210FT324K vs CR1210-2W-3243FT |
RK73H2ELTE3243F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT324K vs RK73H2ELTE3243F |
AC1210FR-10324KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210FT324K vs AC1210FR-10324KL |
RM14F3243CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RPC1210FT324K vs RM14F3243CT |
RC1210FR-10324KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RPC1210FT324K vs RC1210FR-10324KL |
CLF1210324K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC1210FT324K vs CLF1210324K1%100PPM/KKB4 |
RC1210FR-07324KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210FT324K vs RC1210FR-07324KL |