Part Details for RPC1210FT19K6 by SEI Stackpole Electronics Inc
Overview of RPC1210FT19K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1210FT19K6
RPC1210FT19K6 CAD Models
RPC1210FT19K6 Part Data Attributes
|
RPC1210FT19K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210FT19K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1210FT19K6
This table gives cross-reference parts and alternative options found for RPC1210FT19K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210FT19K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT121962FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RPC1210FT19K6 vs RTT121962FP3 |
RK73H2ERTBK1962F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC1210FT19K6 vs RK73H2ERTBK1962F |
RMC35K1962FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPC1210FT19K6 vs RMC35K1962FTE |
CRGCQ1210F19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RPC1210FT19K6 vs CRGCQ1210F19K6 |
RMNW35K1962FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPC1210FT19K6 vs RMNW35K1962FTP |
CRCW121019K6FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RPC1210FT19K6 vs CRCW121019K6FKTA |
RK73H2ETTE1962F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT19K6 vs RK73H2ETTE1962F |
RK73H2ELTDD1962F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210FT19K6 vs RK73H2ELTDD1962F |
239073551963L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC1210FT19K6 vs 239073551963L |
RK73H2ERTBK1962F | RES,SMT,THICK FILM,19.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RPC1210FT19K6 vs RK73H2ERTBK1962F |