Part Details for RPC1210DT38K3 by SEI Stackpole Electronics Inc
Overview of RPC1210DT38K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1210DT38K3
RPC1210DT38K3 CAD Models
RPC1210DT38K3 Part Data Attributes
|
RPC1210DT38K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210DT38K3
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPC1210DT38K3
This table gives cross-reference parts and alternative options found for RPC1210DT38K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210DT38K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-1038K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RPC1210DT38K3 vs RC1210DR-1038K3L |
RTT123832DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RPC1210DT38K3 vs RTT123832DTP |
RK73H2ELTED3832D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210DT38K3 vs RK73H2ELTED3832D |
CR1210-2W-3832DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RPC1210DT38K3 vs CR1210-2W-3832DT |
RK73H2ERTTDD3832D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210DT38K3 vs RK73H2ERTTDD3832D |
ERJU14D3832U | Fixed Resistor, | Panasonic Electronic Components | RPC1210DT38K3 vs ERJU14D3832U |
SR1210DR-0738K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210DT38K3 vs SR1210DR-0738K3L |
BCTS001210-3832DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPC1210DT38K3 vs BCTS001210-3832DTP |
CR35-3832DB | Fixed Resistor, Wire Wound, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RPC1210DT38K3 vs CR35-3832DB |
RK73H2ETTED3832D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC1210DT38K3 vs RK73H2ETTED3832D |