Part Details for RPC1210DT2M67 by SEI Stackpole Electronics Inc
Overview of RPC1210DT2M67 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1210DT2M67
RPC1210DT2M67 CAD Models
RPC1210DT2M67 Part Data Attributes
|
RPC1210DT2M67
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210DT2M67
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPC1210DT2M67
This table gives cross-reference parts and alternative options found for RPC1210DT2M67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210DT2M67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14D2674TEU | Fixed Resistor, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPC1210DT2M67 vs PWR14D2674TEU |
CLF12102M670.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC1210DT2M67 vs CLF12102M670.5%100PPM/KNB16 |
AC1210DR-132M67L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210DT2M67 vs AC1210DR-132M67L |
CLF12102M670.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC1210DT2M67 vs CLF12102M670.5%100PPM/KKB16 |
AF1210DR-132M67L | Fixed Resistor, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210DT2M67 vs AF1210DR-132M67L |
AC1210DR-102M67L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210DT2M67 vs AC1210DR-102M67L |
CLF12102M670.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC1210DT2M67 vs CLF12102M670.5%100PPM/KNS |
AC1210DR-072M67L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC1210DT2M67 vs AC1210DR-072M67L |
CLF12102M670.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC1210DT2M67 vs CLF12102M670.5%100PPM/KNB4 |
CLF12102M670.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2670000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC1210DT2M67 vs CLF12102M670.5%100PPM/KKB4 |