Datasheets
RPC1210DT221R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RPC1210DT221R by SEI Stackpole Electronics Inc

Overview of RPC1210DT221R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RPC1210DT221R

RPC1210DT221R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RPC1210DT221R Part Data Attributes

RPC1210DT221R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RPC1210DT221R SEI Stackpole Electronics Inc Fixed Resistor, Thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 221 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RPC1210DT221R

This table gives cross-reference parts and alternative options found for RPC1210DT221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210DT221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ERTBK2210D RES,SMT,THICK FILM,221 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RPC1210DT221R vs RK73H2ERTBK2210D
RMS13DT2210 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd RPC1210DT221R vs RMS13DT2210
RK73H2ETTEB2210D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RPC1210DT221R vs RK73H2ETTEB2210D
CRB32TR2210D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RPC1210DT221R vs CRB32TR2210D
ERJS14D2210U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RPC1210DT221R vs ERJS14D2210U
RK73H2EXTDD2210D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RPC1210DT221R vs RK73H2EXTDD2210D
CRCW1210-P10022100.5%RT6 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies RPC1210DT221R vs CRCW1210-P10022100.5%RT6
CR042210D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RPC1210DT221R vs CR042210D
RMC35K2210DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPC1210DT221R vs RMC35K2210DB
RK73H2ELTEB2210D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RPC1210DT221R vs RK73H2ELTEB2210D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC1210DT221R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC1210DT221R by SEI Stackpole Electronics Inc

  • Please alert me when RPC1210DT221R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC1210DT221R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC1210DT221R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC1210DT221R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC1210DT221R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC1210DT221R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: