RPC1210DT180R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RPC1210DT180R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RPC1210DT180R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPC1210DT180R by SEI Stackpole Electronics Inc

RPC1210DT180R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RPC1210DT180R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RPC1210DT180R

This table gives cross-reference parts and alternative options found for RPC1210DT180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210DT180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR14D1800TEU Fixed Resistor, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RPC1210DT180R vs PWR14D1800TEU
RK73H2ELBK1800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RPC1210DT180R vs RK73H2ELBK1800D
CLF1210180R0.5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RPC1210DT180R vs CLF1210180R0.5%100PPM/KNB8
CR1210-2W-1800DPT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RPC1210DT180R vs CR1210-2W-1800DPT
RK73H2ERTTDB1800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RPC1210DT180R vs RK73H2ERTTDB1800D
ERJS14D1800U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RPC1210DT180R vs ERJS14D1800U
RMC35K1800DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPC1210DT180R vs RMC35K1800DTE
AC1210DR-13180RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RPC1210DT180R vs AC1210DR-13180RL
RK73H2EXTD1800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RPC1210DT180R vs RK73H2EXTD1800D
RK73H2ELTED1800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RPC1210DT180R vs RK73H2ELTED1800D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC1210DT180R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC1210DT180R by SEI Stackpole Electronics Inc

  • Please alert me when RPC1210DT180R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC1210DT180R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC1210DT180R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC1210DT180R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC1210DT180R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC1210DT180R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: