Part Details for RPC1206FT1R18 by SEI Stackpole Electronics Inc
Overview of RPC1206FT1R18 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1206FT1R18
RPC1206FT1R18 CAD Models
RPC1206FT1R18 Part Data Attributes
|
RPC1206FT1R18
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1206FT1R18
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1206FT1R18
This table gives cross-reference parts and alternative options found for RPC1206FT1R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206FT1R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTE1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RPC1206FT1R18 vs RK73H2BTTE1R18F |
SG73P2BTTED1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RPC1206FT1R18 vs SG73P2BTTED1R18F |
232272911188L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RPC1206FT1R18 vs 232272911188L |
NMCR1206FJ1R18 | RES,SMT,THICK FILM,1.18 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RPC1206FT1R18 vs NMCR1206FJ1R18 |
RC1206FR-071R18P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206FT1R18 vs RC1206FR-071R18P |
RK73H2BLBK1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RPC1206FT1R18 vs RK73H2BLBK1R18F |
232272481188L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC1206FT1R18 vs 232272481188L |
RMGW32-1R18FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RPC1206FT1R18 vs RMGW32-1R18FB |
CR1206T200V1.18R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RPC1206FT1R18 vs CR1206T200V1.18R+-1% |
RC1206F1R18-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RPC1206FT1R18 vs RC1206F1R18-07-RG70 |