Part Details for RPC1206FG681R-HP by SEI Stackpole Electronics Inc
Overview of RPC1206FG681R-HP by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1206FG681R-HP
RPC1206FG681R-HP CAD Models
RPC1206FG681R-HP Part Data Attributes
|
RPC1206FG681R-HP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1206FG681R-HP
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1206FG681R-HP
This table gives cross-reference parts and alternative options found for RPC1206FG681R-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206FG681R-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206AFX-6810ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RPC1206FG681R-HP vs CRS1206AFX-6810ELF |
RAG06K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RPC1206FG681R-HP vs RAG06K6810FB |
MC1206B-6810-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RPC1206FG681R-HP vs MC1206B-6810-FTW |
RMP12R-681R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RPC1206FG681R-HP vs RMP12R-681R-F |
MC1206B-6810-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RPC1206FG681R-HP vs MC1206B-6810-FB |
FPF06FT-6810 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC1206FG681R-HP vs FPF06FT-6810 |
HPCR1206-V-6810FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RPC1206FG681R-HP vs HPCR1206-V-6810FT |
RAG06K6810FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RPC1206FG681R-HP vs RAG06K6810FCG |
SR1206FR-7W681RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206FG681R-HP vs SR1206FR-7W681RL |
RAG06K6810FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RPC1206FG681R-HP vs RAG06K6810FT |