RPC1206FG226K-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RPC1206FG226K-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RPC1206FG226K-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPC1206FG226K-HP by SEI Stackpole Electronics Inc

RPC1206FG226K-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
226000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RPC1206FG226K-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RPC1206FG226K-HP

This table gives cross-reference parts and alternative options found for RPC1206FG226K-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206FG226K-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBX32K2263FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RPC1206FG226K-HP vs RBX32K2263FB
RMCS1206FT226K-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RPC1206FG226K-HP vs RMCS1206FT226K-HP
PWR06FTEU2263 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RPC1206FG226K-HP vs PWR06FTEU2263
HPCR1206-V-2263FT Fixed Resistor, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RPC1206FG226K-HP vs HPCR1206-V-2263FT
NRCPS12F2263TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RPC1206FG226K-HP vs NRCPS12F2263TRQYF
FPF06FW-2263 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RPC1206FG226K-HP vs FPF06FW-2263
CRM1206AFX-2263ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RPC1206FG226K-HP vs CRM1206AFX-2263ELF
CR1206F226KP200.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RPC1206FG226K-HP vs CR1206F226KP200.5W
MC1206B-2263-FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RPC1206FG226K-HP vs MC1206B-2263-FT
TFP1206R2263FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RPC1206FG226K-HP vs TFP1206R2263FA-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC1206FG226K-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC1206FG226K-HP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC1206FG226K-HP would you like to use for your alert(s)?
  • Please alert me when RPC1206FG226K-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC1206FG226K-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC1206FG226K-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC1206FG226K-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC1206FG226K-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC1206FG226K-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: