There are no models available for this part yet.
Overview of RPC1206FG1M69-HP by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RPC1206FG1M69-HP by SEI Stackpole Electronics Inc
Part Data Attributes for RPC1206FG1M69-HP by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1690000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RPC1206FG1M69-HP
This table gives cross-reference parts and alternative options found for RPC1206FG1M69-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206FG1M69-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-3W1M69L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206FG1M69-HP vs AC1206FR-3W1M69L |
RMCP1206FT1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC1206FG1M69-HP vs RMCP1206FT1M69 |
HP06W2F1694TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RPC1206FG1M69-HP vs HP06W2F1694TCE |
CR1206F1M69P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RPC1206FG1M69-HP vs CR1206F1M69P100.5W |
RMP12R-1M69-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RPC1206FG1M69-HP vs RMP12R-1M69-F |
WF2P1694FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC1206FG1M69-HP vs WF2P1694FTL |
CR1206F1M69D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RPC1206FG1M69-HP vs CR1206F1M69D500.5W |
HP06W2F1694T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RPC1206FG1M69-HP vs HP06W2F1694T4E |
CR1206F1M69P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RPC1206FG1M69-HP vs CR1206F1M69P050.5W |
RMCP1206FG1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC1206FG1M69-HP vs RMCP1206FG1M69 |