Part Details for RPC1206DT56K2 by SEI Stackpole Electronics Inc
Overview of RPC1206DT56K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1206DT56K2
RPC1206DT56K2 CAD Models
RPC1206DT56K2 Part Data Attributes
|
RPC1206DT56K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1206DT56K2
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 0.33W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPC1206DT56K2
This table gives cross-reference parts and alternative options found for RPC1206DT56K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206DT56K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K5622DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RPC1206DT56K2 vs RMC32K5622DTP |
AC1206DR-1356K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206DT56K2 vs AC1206DR-1356K2L |
SF12H5622DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RPC1206DT56K2 vs SF12H5622DGL |
CR32-5622-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RPC1206DT56K2 vs CR32-5622-DK |
RM12DTN5622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RPC1206DT56K2 vs RM12DTN5622 |
CR-06DLF--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RPC1206DT56K2 vs CR-06DLF--56K2 |
RM12D5622CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RPC1206DT56K2 vs RM12D5622CTDK-X |
NRC-AS12D5622TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RPC1206DT56K2 vs NRC-AS12D5622TRF |
RK73H2BTTDD5622D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RPC1206DT56K2 vs RK73H2BTTDD5622D |
RK73H2BTTD5622D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RPC1206DT56K2 vs RK73H2BTTD5622D |