Part Details for RPC1206DG1M18 by SEI Stackpole Electronics Inc
Overview of RPC1206DG1M18 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1206DG1M18
RPC1206DG1M18 CAD Models
RPC1206DG1M18 Part Data Attributes
|
RPC1206DG1M18
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1206DG1M18
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 0.33W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPC1206DG1M18
This table gives cross-reference parts and alternative options found for RPC1206DG1M18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206DG1M18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-131M18L | Fixed Resistor, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206DG1M18 vs AF1206DR-131M18L |
AC1206DR-131M18L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206DG1M18 vs AC1206DR-131M18L |
AC1206DR-101M18L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206DG1M18 vs AC1206DR-101M18L |
RCS3216D1184AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RPC1206DG1M18 vs RCS3216D1184AS |
RGC1206DTD1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC1206DG1M18 vs RGC1206DTD1M18 |
RCA12061M18DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RPC1206DG1M18 vs RCA12061M18DKEB |
PWR12D1184TEO | Fixed Resistor, 0.3333W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RPC1206DG1M18 vs PWR12D1184TEO |
AF1206DR-071M18L | Fixed Resistor, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206DG1M18 vs AF1206DR-071M18L |
RCG12061M18DKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RPC1206DG1M18 vs RCG12061M18DKEC |