Part Details for RPC100753J by Alpha 3 Manufacturing
Overview of RPC100753J by Alpha 3 Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC100753J
RPC100753J CAD Models
RPC100753J Part Data Attributes
|
RPC100753J
Alpha 3 Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RPC100753J
Alpha 3 Manufacturing
Res,SMT,Thick Film,75K Ohms,200WV,5% +/-Tol,100ppm TC,2512 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RPC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC100753J
This table gives cross-reference parts and alternative options found for RPC100753J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC100753J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K753JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC100753J vs RHC12K753JTL |
RHC12K7502JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC100753J vs RHC12K7502JC |
RHC12K753JCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC100753J vs RHC12K753JCL |
CR25753J0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | RPC100753J vs CR25753J0 |
RHC12K753JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC100753J vs RHC12K753JTG |
MCR100JRTJ753 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RPC100753J vs MCR100JRTJ753 |
CR-12J753 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Asian Best Components Co Ltd | RPC100753J vs CR-12J753 |
RHC12K753JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC100753J vs RHC12K753JBG |
RHC12K753JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC100753J vs RHC12K753JC |
RHC12K753JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC100753J vs RHC12K753JT |