Part Details for RPC1006650F by Alpha 3 Manufacturing
Overview of RPC1006650F by Alpha 3 Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1006650F
RPC1006650F CAD Models
RPC1006650F Part Data Attributes
|
RPC1006650F
Alpha 3 Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RPC1006650F
Alpha 3 Manufacturing
Res,SMT,Thick Film,665 Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RPC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1006650F
This table gives cross-reference parts and alternative options found for RPC1006650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1006650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000C6650FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RPC1006650F vs RC1000C6650FT |
RHC12K6650FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1006650F vs RHC12K6650FC |
CR-12F6650 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Asian Best Components Co Ltd | RPC1006650F vs CR-12F6650 |
RM1WF25126650 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | RPC1006650F vs RM1WF25126650 |
FCR25FP-6650 | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC1006650F vs FCR25FP-6650 |
BCR16650FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RPC1006650F vs BCR16650FE |
RC1000T6650FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RPC1006650F vs RC1000T6650FT-P |
RHC12K6650FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1006650F vs RHC12K6650FCG |
RM25F6650BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RPC1006650F vs RM25F6650BP |
RHC12K6650FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1006650F vs RHC12K6650FCL |