There are no models available for this part yet.
Overview of RPC1001302F by Dubilier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RPC1001302F by Dubilier
Part Data Attributes for RPC1001302F by Dubilier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DUBILIER
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
13000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RPC
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RPC1001302F
This table gives cross-reference parts and alternative options found for RPC1001302F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1001302F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K133FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1001302F vs RHC12K133FCL |
RMC25121W133F | RES,SMT,METAL GLAZE,13K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | TY-OHM Electronic Works Co Ltd | RPC1001302F vs RMC25121W133F |
RHC12K133FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1001302F vs RHC12K133FCG |
RM1WF25121302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | RPC1001302F vs RM1WF25121302 |
RMC113K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RPC1001302F vs RMC113K1% |
RHC12K1302FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1001302F vs RHC12K1302FCL |
RHC12K133FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1001302F vs RHC12K133FBL |
BCR11302FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RPC1001302F vs BCR11302FT |
RHC12K133FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1001302F vs RHC12K133FBG |
RHC12K1302FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC1001302F vs RHC12K1302FBL |