RPC0805JT75K0-UP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RPC0805JT75K0-UP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HMC265LM3 Analog Devices Sub-Harmonic mix SMT, 20 - 31
HMC977LP4ETR Analog Devices 24.5-26.5GHz IQ LNC
HMC8119-SX Analog Devices E-band 81 - 86 GHz I/Q Up-conv

Price & Stock for RPC0805JT75K0-UP by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RPC0805JT75K0-UP-ND
DigiKey RES 75K OHM 5% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0299
$0.0299 Buy Now
DISTI # RPC0805JT75K0-UP
Avnet Americas Resistor Pulse Withstanding Thick Film 0805 75kOhm 5% 1/2W ±100ppm/°C Molded T/R (Alt: RPC0805JT75K0-UP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RPC0805JT75K0-UP
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 0805, 75 Kohm, 5%, 0.5W RoHS: Compliant 0
  • 5,000 $0.0250
  • 25,000 $0.0240
  • 50,000 $0.0230
$0.0230 / $0.0250 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0325
$0.0325 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 240 $0.1050
  • 500 $0.1000
  • 1,000 $0.0710
  • 2,500 $0.0560
  • 5,000 $0.0455
  • 10,000 $0.0368
$0.0368 / $0.1050 Buy Now
NAC RESISTOR, PULSE, 0805, 75 Kohm, 5%, 0.5W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0830
  • 25,000 $0.0710
  • 125,000 $0.0625
$0.0625 / $0.0830 Buy Now

CAD Models for RPC0805JT75K0-UP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPC0805JT75K0-UP by SEI Stackpole Electronics Inc

RPC0805JT75K0-UP
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. RPC0805JT75K0-UP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RPC0805JT75K0-UP

This table gives cross-reference parts and alternative options found for RPC0805JT75K0-UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805JT75K0-UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC0805JG75K0-UP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RPC0805JT75K0-UP vs RPC0805JG75K0-UP
SG73P2ATTP753J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RPC0805JT75K0-UP vs SG73P2ATTP753J
SG73P2ATTD753J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RPC0805JT75K0-UP vs SG73P2ATTD753J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC0805JT75K0-UP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC0805JT75K0-UP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC0805JT75K0-UP would you like to use for your alert(s)?
  • Please alert me when RPC0805JT75K0-UP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC0805JT75K0-UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC0805JT75K0-UP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC0805JT75K0-UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC0805JT75K0-UP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC0805JT75K0-UP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: