RPC0805JT2M40
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RPC0805JT2M40 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RPC0805JT2M40 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RPC0805JT2M40-ND
DigiKey RES 2.4M OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0246
$0.0246 Buy Now
DISTI # RPC0805JT2M40
Avnet Americas Resistor Pulse Withstanding Thick Film 0805 2.4MOhm 5% 1/4W ±100ppm/°C Molded T/R (Alt: RPC0805JT2M40) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RPC0805JT2M40
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 0805, 2.4 Mohm, 5%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0240
  • 10,000 $0.0220
  • 25,000 $0.0210
  • 100,000 $0.0200
$0.0200 / $0.0240 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0260
$0.0260 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 300 $0.0840
  • 500 $0.0800
  • 1,000 $0.0570
  • 2,500 $0.0444
  • 5,000 $0.0364
  • 10,000 $0.0294
$0.0294 / $0.0840 Buy Now
NAC RESISTOR, PULSE, 0805, 2.4 Mohm, 5%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0670
  • 25,000 $0.0570
  • 125,000 $0.0500
$0.0500 / $0.0670 Buy Now

CAD Models for RPC0805JT2M40 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPC0805JT2M40 by SEI Stackpole Electronics Inc

RPC0805JT2M40
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RPC0805JT2M40
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC0805JT2M40 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC0805JT2M40 by SEI Stackpole Electronics Inc

  • Please alert me when RPC0805JT2M40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC0805JT2M40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC0805JT2M40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC0805JT2M40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC0805JT2M40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC0805JT2M40 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: