RPC0805JG56K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RPC0805JG56K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RPC0805JG56K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPC0805JG56K0 by SEI Stackpole Electronics Inc

RPC0805JG56K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
56000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RPC0805JG56K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RPC0805JG56K0

This table gives cross-reference parts and alternative options found for RPC0805JG56K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805JG56K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM10J563CT-H Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RPC0805JG56K0 vs RM10J563CT-H
CR-05JP6---56K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RPC0805JG56K0 vs CR-05JP6---56K
RPC0805JT56K0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RPC0805JG56K0 vs RPC0805JT56K0
HPCR0805-U-563JT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RPC0805JG56K0 vs HPCR0805-U-563JT
RAS10JTN563 Fixed Resistor, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd RPC0805JG56K0 vs RAS10JTN563
SWR05JTEV5602N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Viking Tech Corp RPC0805JG56K0 vs SWR05JTEV5602N
TFP0805R5602JA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RPC0805JG56K0 vs TFP0805R5602JA-T5
RMCP0805JG56K0 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RPC0805JG56K0 vs RMCP0805JG56K0
SWR05JBEV5602N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Viking Tech Corp RPC0805JG56K0 vs SWR05JBEV5602N
SWR05JTEV5602 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RPC0805JG56K0 vs SWR05JTEV5602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC0805JG56K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC0805JG56K0 by SEI Stackpole Electronics Inc

  • Please alert me when RPC0805JG56K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC0805JG56K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC0805JG56K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC0805JG56K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC0805JG56K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC0805JG56K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: