Datasheets
RPC0805FT110R-HP by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.4W, 110ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RPC0805FT110R-HP by SEI Stackpole Electronics Inc

Overview of RPC0805FT110R-HP by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RPC0805FT110R-HP

Part # Distributor Description Stock Price Buy
DISTI # 738-RPC0805FT110R-HPCT-ND
DigiKey RES 110 OHM 1% 0.4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4100
  • 5,000 $0.0649
$0.0649 / $0.4100 Buy Now
DISTI # RPC0805FT110R-HP
Avnet Americas Resistor Pulse Withstanding Thick Film 0805 110Ohm 1% 2/5W ?200ppm/?C Molded T/R - Tape and Reel (Alt: RPC0805FT110R-HP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0392
  • 10,000 $0.0386
  • 20,000 $0.0381
  • 30,000 $0.0375
  • 40,000 $0.0370
$0.0370 / $0.0392 Buy Now
DISTI # 708-RPC0805FT110R-HP
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 0805, 110 ohm, 1%, 0.4W RoHS: Compliant 0
  • 5,000 $0.0640
  • 10,000 $0.0560
  • 25,000 $0.0550
  • 100,000 $0.0530
$0.0530 / $0.0640 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0364
$0.0364 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 130 $0.1920
  • 250 $0.1220
  • 500 $0.0910
  • 1,000 $0.0730
  • 2,500 $0.0610
  • 5,000 $0.0540
  • 10,000 $0.0493
$0.0493 / $0.1920 Buy Now
NAC RESISTOR, PULSE, 0805, 110 ohm, 1%, 0.4W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.1220
  • 25,000 $0.1040
  • 125,000 $0.0912
$0.0912 / $0.1220 Buy Now

Part Details for RPC0805FT110R-HP

RPC0805FT110R-HP CAD Models

RPC0805FT110R-HP Part Data Attributes

RPC0805FT110R-HP SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RPC0805FT110R-HP SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.4W, 110ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 13 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 110 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC0805FT110R-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC0805FT110R-HP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC0805FT110R-HP would you like to use for your alert(s)?
  • Please alert me when RPC0805FT110R-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC0805FT110R-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC0805FT110R-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC0805FT110R-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC0805FT110R-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC0805FT110R-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: