Part Details for RPC0805FG909R by SEI Stackpole Electronics Inc
Overview of RPC0805FG909R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC0805FG909R
RPC0805FG909R CAD Models
RPC0805FG909R Part Data Attributes
|
RPC0805FG909R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FG909R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPC0805FG909R
This table gives cross-reference parts and alternative options found for RPC0805FG909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805FG909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTDD9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG909R vs RK73H2AXTDD9090F |
RK73H2ARTTP9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG909R vs RK73H2ARTTP9090F |
RK73H2AGTE9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG909R vs RK73H2AGTE9090F |
RK73H2ARTTE9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC0805FG909R vs RK73H2ARTTE9090F |
RMCS0805FT909R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RPC0805FG909R vs RMCS0805FT909R-HP |
MR08X9090FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805FG909R vs MR08X9090FGL |
RK73H2ARTTED9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC0805FG909R vs RK73H2ARTTED9090F |
FPF05FV-9090 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC0805FG909R vs FPF05FV-9090 |
RK73H2ALTDD9090F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG909R vs RK73H2ALTDD9090F |
RAS10FTN9090 | Fixed Resistor, 0.25W, 909ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RPC0805FG909R vs RAS10FTN9090 |