Part Details for RPC0805FG5R23-UP by SEI Stackpole Electronics Inc
Overview of RPC0805FG5R23-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC265LM3 | Analog Devices | Sub-Harmonic mix SMT, 20 - 31 | |
HMC977LP4ETR | Analog Devices | 24.5-26.5GHz IQ LNC | |
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv |
Part Details for RPC0805FG5R23-UP
RPC0805FG5R23-UP CAD Models
RPC0805FG5R23-UP Part Data Attributes
|
RPC0805FG5R23-UP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FG5R23-UP
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RPC0805FG5R23-UP
This table gives cross-reference parts and alternative options found for RPC0805FG5R23-UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805FG5R23-UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTP5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG5R23-UP vs SG73P2ATTP5R23F |
SG73S2ATTE5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG5R23-UP vs SG73S2ATTE5R23F |
SG73S2ATTP5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG5R23-UP vs SG73S2ATTP5R23F |
RPC0805FT5R23-UP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.23ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RPC0805FG5R23-UP vs RPC0805FT5R23-UP |
SG73P2ATTD5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG5R23-UP vs SG73P2ATTD5R23F |
SG73S2ATTD5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG5R23-UP vs SG73S2ATTD5R23F |