Part Details for RPC04750J by Dubilier
Overview of RPC04750J by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC04750J
RPC04750J CAD Models
RPC04750J Part Data Attributes
|
RPC04750J
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RPC04750J
Dubilier
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RPC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RPC04750J
This table gives cross-reference parts and alternative options found for RPC04750J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC04750J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1005J750CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 75ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RPC04750J vs RC1005J750CS |
CR02750J0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Strong Capacitor Co Ltd | RPC04750J vs CR02750J0 |
CR-02J750 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Asian Best Components Co Ltd | RPC04750J vs CR-02J750 |