Part Details for RPC01T114J by Taiyosha Electric Co Ltd
Overview of RPC01T114J by Taiyosha Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC01T114J
RPC01T114J CAD Models
RPC01T114J Part Data Attributes
|
RPC01T114J
Taiyosha Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPC01T114J
Taiyosha Electric Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIYOSHA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RPC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RPC01T114J
This table gives cross-reference parts and alternative options found for RPC01T114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC01T114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JL5--110K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RPC01T114J vs CR-01JL5--110K |
NRC02J114TR | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 110000ohm, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | RPC01T114J vs NRC02J114TR |
232280680114 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC01T114J vs 232280680114 |
232280360114 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC01T114J vs 232280360114 |