Part Details for RPBU-01-S-A-RA by Samtec Inc
Overview of RPBU-01-S-A-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RPBU-01-S-A-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5210
|
Newark | Acclimate Ip68 Sealed Rectangular Usb Panel Connector, Pcb Mount Rohs Compliant: Yes |Samtec RPBU-01-S-A-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $21.3200 | Buy Now |
DISTI #
SAM9841-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P PCB RA Min Qty: 1 Lead time: 8 Weeks Container: Tube |
109 In Stock |
|
$14.7750 / $15.2500 | Buy Now |
DISTI #
RPBU-01-S-A-RA
|
Avnet Americas | Conn Rectangular SKT Solder RA Thru-Hole - Rail/Tube (Alt: RPBU-01-S-A-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 3 Factory Stock |
|
RFQ | |
DISTI #
200-RPBU01SARA
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant | 96 |
|
$13.2800 / $14.7800 | Buy Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant | 0 |
|
$9.3200 / $18.1800 | Buy Now |
|
Powell Electronics | AccliMate IP68 Sealed Rectangular USB Pa Min Qty: 1 | 2 |
|
$11.7500 / $15.2500 | Buy Now |
DISTI #
000000000003687602
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Panel Connector, PCB Mount Min Qty: 1 | 3 |
|
$11.1500 / $15.2500 | Buy Now |
DISTI #
RPBU-01-S-A-RA
|
Avnet Abacus | Conn Rectangular SKT Solder RA Thru-Hole (Alt: RPBU-01-S-A-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701001425828
|
Chip1Stop | AccliMate™ IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant | 7 |
|
$15.2500 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant | 0 |
|
$9.3200 / $18.1800 | Buy Now |
Part Details for RPBU-01-S-A-RA
RPBU-01-S-A-RA CAD Models
RPBU-01-S-A-RA Part Data Attributes
|
RPBU-01-S-A-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RPBU-01-S-A-RA
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ACCLIMATE | |
Body Breadth | 0.661 inch | |
Body Length | 1.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |