Part Details for RP73PG2B681KDTG by TE Connectivity
Overview of RP73PG2B681KDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B681KDTG
RP73PG2B681KDTG CAD Models
RP73PG2B681KDTG Part Data Attributes
|
RP73PG2B681KDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B681KDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B681KDTG
This table gives cross-reference parts and alternative options found for RP73PG2B681KDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B681KDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DTC681K | Fixed Resistor, Thin Film, 0.33W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B681KDTG vs RNCF1206DTC681K |
RTX066813DEP3 | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B681KDTG vs RTX066813DEP3 |
CAR1206681KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73PG2B681KDTG vs CAR1206681KOHMS0.5%50PPMHP |
TP0650D6813R4E | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B681KDTG vs TP0650D6813R4E |
TP0650D6813TCE | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B681KDTG vs TP0650D6813TCE |
WF12Q6813DTLQ | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B681KDTG vs WF12Q6813DTLQ |
AR06DTRC2V6813N | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PG2B681KDTG vs AR06DTRC2V6813N |
NTRA12HD6813DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PG2B681KDTG vs NTRA12HD6813DTR1KQYF |
NTRH12D6813DTRF | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PG2B681KDTG vs NTRH12D6813DTRF |
TP0650D6813RCE | Fixed Resistor, Thin Film, 0.25W, 681000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B681KDTG vs TP0650D6813RCE |