Part Details for RP73PG2B330RBTG by TE Connectivity
Overview of RP73PG2B330RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B330RBTG
RP73PG2B330RBTG CAD Models
RP73PG2B330RBTG Part Data Attributes
|
RP73PG2B330RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B330RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B330RBTG
This table gives cross-reference parts and alternative options found for RP73PG2B330RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B330RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BTDV3300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B330RBTG vs AR06BTDV3300 |
CRT1206-AZ-3300ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B330RBTG vs CRT1206-AZ-3300ELF |
RP73G2B330RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RP73PG2B330RBTG vs RP73G2B330RBTG |
WF12Q3300BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B330RBTG vs WF12Q3300BTLQ |
CRT1206-BZ-3300ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RP73PG2B330RBTG vs CRT1206-BZ-3300ELF |
AR06BTDV3300N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RP73PG2B330RBTG vs AR06BTDV3300N |
RT1206BRE10330RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RP73PG2B330RBTG vs RT1206BRE10330RL |
AR06ATDV3300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B330RBTG vs AR06ATDV3300 |
AR06ATDO3300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RP73PG2B330RBTG vs AR06ATDO3300 |
WF12Q3300ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RP73PG2B330RBTG vs WF12Q3300ATL |