Part Details for RP73PG2B232KDTD by TE Connectivity
Overview of RP73PG2B232KDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B232KDTD
RP73PG2B232KDTD CAD Models
RP73PG2B232KDTD Part Data Attributes
|
RP73PG2B232KDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B232KDTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B232KDTD
This table gives cross-reference parts and alternative options found for RP73PG2B232KDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B232KDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206DKC232K | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B232KDTD vs RNCH1206DKC232K |
TP0650D2323RCE | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B232KDTD vs TP0650D2323RCE |
TP0650D2323R4E | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B232KDTD vs TP0650D2323R4E |
RTX062323DEP2 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B232KDTD vs RTX062323DEP2 |
RT1206DRE13232KL | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B232KDTD vs RT1206DRE13232KL |
HPTF1206-UC-2323DT | Fixed Resistor, Thin Film, 0.33W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PG2B232KDTD vs HPTF1206-UC-2323DT |
AR06DTDV2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73PG2B232KDTD vs AR06DTDV2323N |
RP73G2B232KDTDF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B232KDTD vs RP73G2B232KDTDF |
AR06DTDO2323 | Fixed Resistor, Thin Film, 0.3333W, 232000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B232KDTD vs AR06DTDO2323 |
CRT1206-DZ-2323ELF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PG2B232KDTD vs CRT1206-DZ-2323ELF |