Part Details for RP73PG2B1K18FTG by TE Connectivity
Overview of RP73PG2B1K18FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B1K18FTG
RP73PG2B1K18FTG CAD Models
RP73PG2B1K18FTG Part Data Attributes
|
RP73PG2B1K18FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B1K18FTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B1K18FTG
This table gives cross-reference parts and alternative options found for RP73PG2B1K18FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B1K18FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206Q1181F-T5 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PG2B1K18FTG vs AS1206Q1181F-T5 |
RTX061181FEP2 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B1K18FTG vs RTX061181FEP2 |
TP0650F1181R4E | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B1K18FTG vs TP0650F1181R4E |
AR06FTDO1181 | Fixed Resistor, Thin Film, 0.3333W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B1K18FTG vs AR06FTDO1181 |
TP0650F1181T5E | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B1K18FTG vs TP0650F1181T5E |
RP73G2B1K18FTDF | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1K18FTG vs RP73G2B1K18FTDF |
RP73PG2B1K18FTDF | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1K18FTG vs RP73PG2B1K18FTDF |
RNCF1206FKC1K18 | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B1K18FTG vs RNCF1206FKC1K18 |
WF12Q1181FTLQ | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B1K18FTG vs WF12Q1181FTLQ |
RP73G2B1K18FTG | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B1K18FTG vs RP73G2B1K18FTG |