Part Details for RP73PG2B182KBTDF by TE Connectivity
Overview of RP73PG2B182KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B182KBTDF
RP73PG2B182KBTDF CAD Models
RP73PG2B182KBTDF Part Data Attributes
|
RP73PG2B182KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B182KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 182000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B182KBTDF
This table gives cross-reference parts and alternative options found for RP73PG2B182KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B182KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HB1823DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PG2B182KBTDF vs NTRA12HB1823DTR1KQYF |
RNCF1206AKC182K | Fixed Resistor, Thin Film, 0.33W, 182000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B182KBTDF vs RNCF1206AKC182K |
HPTF1206-UC-1823BT | Fixed Resistor, Thin Film, 0.33W, 182000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PG2B182KBTDF vs HPTF1206-UC-1823BT |
RNCF1206ATC182K | Fixed Resistor, Thin Film, 0.33W, 182000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B182KBTDF vs RNCF1206ATC182K |
AR06ATDV1823 | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B182KBTDF vs AR06ATDV1823 |
CRT1206-BZ-1823ELF | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PG2B182KBTDF vs CRT1206-BZ-1823ELF |
AR06ABDO1823N | Fixed Resistor, Thin Film, 0.333W, 182000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73PG2B182KBTDF vs AR06ABDO1823N |
SF12Q1823ATL | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B182KBTDF vs SF12Q1823ATL |
RTX061823BETP | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B182KBTDF vs RTX061823BETP |
RT1206BRE07182KL | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B182KBTDF vs RT1206BRE07182KL |