Part Details for RP73PG2B13KBTG by TE Connectivity
Overview of RP73PG2B13KBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B13KBTG
RP73PG2B13KBTG CAD Models
RP73PG2B13KBTG Part Data Attributes
|
RP73PG2B13KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B13KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B13KBTG
This table gives cross-reference parts and alternative options found for RP73PG2B13KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B13KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UC-1302AT | Fixed Resistor, Thin Film, 0.33W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PG2B13KBTG vs HPTF1206-UC-1302AT |
WF12Q1302ATLQ | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B13KBTG vs WF12Q1302ATLQ |
AT1206BRE0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B13KBTG vs AT1206BRE0713KL |
CRT1206-BZ-1302EAS | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B13KBTG vs CRT1206-BZ-1302EAS |
239045141303L | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73PG2B13KBTG vs 239045141303L |
CRT1206-AZ-1302ELF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PG2B13KBTG vs CRT1206-AZ-1302ELF |
RT1206WRE0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B13KBTG vs RT1206WRE0713KL |
RP73G2B13KATDG | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B13KBTG vs RP73G2B13KATDG |
RP73G2B13KBTG | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B13KBTG vs RP73G2B13KBTG |
RT1206WRE1013KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B13KBTG vs RT1206WRE1013KL |