Part Details for RP73PG2B11KBTG by TE Connectivity
Overview of RP73PG2B11KBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B11KBTG
RP73PG2B11KBTG CAD Models
RP73PG2B11KBTG Part Data Attributes
|
RP73PG2B11KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B11KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B11KBTG
This table gives cross-reference parts and alternative options found for RP73PG2B11KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B11KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC2V1102 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PG2B11KBTG vs AR06BPC2V1102 |
AR06BTRC2V1102N | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PG2B11KBTG vs AR06BTRC2V1102N |
AR06BTDV1102 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B11KBTG vs AR06BTDV1102 |
RP73G2B11KATDG | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B11KBTG vs RP73G2B11KATDG |
TP0650B1102R5E | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B11KBTG vs TP0650B1102R5E |
AR06ABDO1102N | Fixed Resistor, Thin Film, 0.333W, 11000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73PG2B11KBTG vs AR06ABDO1102N |
RP73G2B11KBTN | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RP73PG2B11KBTG vs RP73G2B11KBTN |
RNCF1206BKC11K0 | Fixed Resistor, Thin Film, 0.33W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B11KBTG vs RNCF1206BKC11K0 |
ARG06BTD1102 | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B11KBTG vs ARG06BTD1102 |
CRT1206-BZ-1102EST | Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B11KBTG vs CRT1206-BZ-1102EST |