Part Details for RP73PG2A4K7BTDF by TE Connectivity
Overview of RP73PG2A4K7BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2A4K7BTDF
RP73PG2A4K7BTDF CAD Models
RP73PG2A4K7BTDF Part Data Attributes
|
RP73PG2A4K7BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2A4K7BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PG2A4K7BTDF
This table gives cross-reference parts and alternative options found for RP73PG2A4K7BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2A4K7BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2A4K7BTG | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PG2A4K7BTDF vs RP73PG2A4K7BTG |
AR05BTDV4701N | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73PG2A4K7BTDF vs AR05BTDV4701N |
RNCF0805BTC4K70 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PG2A4K7BTDF vs RNCF0805BTC4K70 |
RTW25E0805B4701-RG70 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PG2A4K7BTDF vs RTW25E0805B4701-RG70 |
RP73PG2A4K7BTDG | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PG2A4K7BTDF vs RP73PG2A4K7BTDG |
RTW25E0805A4701-RG70 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PG2A4K7BTDF vs RTW25E0805A4701-RG70 |
AR05ATDV4701 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73PG2A4K7BTDF vs AR05ATDV4701 |
AR05BTDV4701 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PG2A4K7BTDF vs AR05BTDV4701 |
AR05ABDV4701 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73PG2A4K7BTDF vs AR05ABDV4701 |
HPTF0805-TC-4701BT | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PG2A4K7BTDF vs HPTF0805-TC-4701BT |