Part Details for RP73PG2A237RDTG by TE Connectivity
Overview of RP73PG2A237RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2A237RDTG
RP73PG2A237RDTG CAD Models
RP73PG2A237RDTG Part Data Attributes
|
RP73PG2A237RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2A237RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RP73PG2A237RDTG
This table gives cross-reference parts and alternative options found for RP73PG2A237RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2A237RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCH0805DTC237R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RP73PG2A237RDTG vs RNCH0805DTC237R |
RP73PG2A237RDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RP73PG2A237RDTG vs RP73PG2A237RDTDG |
RTW25E0805D2370-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RP73PG2A237RDTG vs RTW25E0805D2370-RG70 |
RNCF0805DTC237R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RP73PG2A237RDTG vs RNCF0805DTC237R |
AR05DBDV2370N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RP73PG2A237RDTG vs AR05DBDV2370N |
AR05DTDV2370N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RP73PG2A237RDTG vs AR05DTDV2370N |
HPTF0805-TC-2370DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RP73PG2A237RDTG vs HPTF0805-TC-2370DT |
AR05DTDV2370 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RP73PG2A237RDTG vs AR05DTDV2370 |
RP73PG2A237RDTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 237ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RP73PG2A237RDTG vs RP73PG2A237RDTDF |