Part Details for RP73PG1J97R6FTD by TE Connectivity
Overview of RP73PG1J97R6FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1J97R6FTD
RP73PG1J97R6FTD CAD Models
RP73PG1J97R6FTD Part Data Attributes
|
RP73PG1J97R6FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1J97R6FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 97.6ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PG1J97R6FTD
This table gives cross-reference parts and alternative options found for RP73PG1J97R6FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1J97R6FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PG1J97R6FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 97.6ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73PG1J97R6FTD vs RP73PG1J97R6FTDF |
RP73PG1J97R6FTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 97.6ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73PG1J97R6FTD vs RP73PG1J97R6FTDG |
NTRH07F97R6DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 97.6ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RP73PG1J97R6FTD vs NTRH07F97R6DTRF |
RNCF0603FKC97R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 97.6ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73PG1J97R6FTD vs RNCF0603FKC97R6 |
AR03FTDM97R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 97.6ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73PG1J97R6FTD vs AR03FTDM97R6 |