Part Details for RP73PG1J75RBTG by TE Connectivity
Overview of RP73PG1J75RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1J75RBTG
RP73PG1J75RBTG CAD Models
RP73PG1J75RBTG Part Data Attributes
|
RP73PG1J75RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1J75RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PG1J75RBTG
This table gives cross-reference parts and alternative options found for RP73PG1J75RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1J75RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1J75RBTDF | Fixed Resistor, Thin Film, 0.166W, 75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J75RBTG vs RP73PG1J75RBTDF |
RP73PG1J75RBTDG | Fixed Resistor, Thin Film, 0.166W, 75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J75RBTG vs RP73PG1J75RBTDG |
RNCF0603BTC75R0 | Fixed Resistor, Thin Film, 0.166W, 75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PG1J75RBTG vs RNCF0603BTC75R0 |
RP73PG1J75RBTD | Fixed Resistor, Thin Film, 0.166W, 75ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J75RBTG vs RP73PG1J75RBTD |
AR03ABDM0750 | Fixed Resistor, Thin Film, 0.167W, 75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PG1J75RBTG vs AR03ABDM0750 |
NTRH07B75R0DTRF | Fixed Resistor, Thin Film, 0.166W, 75ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RP73PG1J75RBTG vs NTRH07B75R0DTRF |
RNCF0603AKC75R0 | Fixed Resistor, Thin Film, 0.166W, 75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PG1J75RBTG vs RNCF0603AKC75R0 |
AR03ATDM0750 | Fixed Resistor, Thin Film, 0.167W, 75ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PG1J75RBTG vs AR03ATDM0750 |