Part Details for RP73PG1J38K3DTD by TE Connectivity
Overview of RP73PG1J38K3DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1J38K3DTD
RP73PG1J38K3DTD CAD Models
RP73PG1J38K3DTD Part Data Attributes
|
RP73PG1J38K3DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1J38K3DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.166W, 38300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RP73PG1J38K3DTD
This table gives cross-reference parts and alternative options found for RP73PG1J38K3DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1J38K3DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1J38K3DTG | Fixed Resistor, Thin Film, 0.166W, 38300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J38K3DTD vs RP73PG1J38K3DTG |
RTW16E0603D3832-RG70 | Fixed Resistor, Thin Film, 0.166W, 38300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PG1J38K3DTD vs RTW16E0603D3832-RG70 |
AR03DBDM3832 | Fixed Resistor, Thin Film, 0.167W, 38300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PG1J38K3DTD vs AR03DBDM3832 |
HPTF0603-SC-3832DT | Fixed Resistor, Thin Film, 0.166W, 38300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PG1J38K3DTD vs HPTF0603-SC-3832DT |
RP73PG1J38K3DTDF | Fixed Resistor, Thin Film, 0.166W, 38300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J38K3DTD vs RP73PG1J38K3DTDF |
RNCF0603DTC38K3 | Fixed Resistor, Thin Film, 0.166W, 38300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PG1J38K3DTD vs RNCF0603DTC38K3 |