There are no models available for this part yet.
Overview of RP73PG1J34R8BTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for RP73PG1J34R8BTDG by TE Connectivity
Part Data Attributes for RP73PG1J34R8BTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.166 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-STD-202
|
Resistance
|
34.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RP73PG1J34R8BTDG
This table gives cross-reference parts and alternative options found for RP73PG1J34R8BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1J34R8BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH07A34R8DTRF | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RP73PG1J34R8BTDG vs NTRH07A34R8DTRF |
AR03BTDM34R8 | Fixed Resistor, Thin Film, 0.167W, 34.8ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PG1J34R8BTDG vs AR03BTDM34R8 |
HPTF0603-SC-34R8AT | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PG1J34R8BTDG vs HPTF0603-SC-34R8AT |
NTRH07B34R8DTRF | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RP73PG1J34R8BTDG vs NTRH07B34R8DTRF |
RP73PG1J34R8BTDF | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PG1J34R8BTDG vs RP73PG1J34R8BTDF |
RNCF0603ATC34R8 | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PG1J34R8BTDG vs RNCF0603ATC34R8 |
AR03ABDM34R8 | Fixed Resistor, Thin Film, 0.167W, 34.8ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73PG1J34R8BTDG vs AR03ABDM34R8 |
RNCF0603AKC34R8 | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PG1J34R8BTDG vs RNCF0603AKC34R8 |
HPTF0603-SC-34R8BT | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73PG1J34R8BTDG vs HPTF0603-SC-34R8BT |
RNCF0603BTC34R8 | Fixed Resistor, Thin Film, 0.166W, 34.8ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73PG1J34R8BTDG vs RNCF0603BTC34R8 |