Datasheets
RP73PG1J147KBTDF by: TE Connectivity

Fixed Resistor, Thin Film, 0.166W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Part Details for RP73PG1J147KBTDF by TE Connectivity

Overview of RP73PG1J147KBTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RP73PG1J147KBTDF

RP73PG1J147KBTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73PG1J147KBTDF Part Data Attributes

RP73PG1J147KBTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73PG1J147KBTDF TE Connectivity Fixed Resistor, Thin Film, 0.166W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.166 W
Rated Temperature 70 °C
Resistance 147000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for RP73PG1J147KBTDF

This table gives cross-reference parts and alternative options found for RP73PG1J147KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1J147KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTW16E0603A1473-RG70 Fixed Resistor, Thin Film, 0.166W, 147000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RP73PG1J147KBTDF vs RTW16E0603A1473-RG70
RP73PG1J147KBTG Fixed Resistor, Thin Film, 0.166W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RP73PG1J147KBTDF vs RP73PG1J147KBTG
RP73PG1J147KBTD Fixed Resistor, Thin Film, 0.166W, 147000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RP73PG1J147KBTDF vs RP73PG1J147KBTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PG1J147KBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PG1J147KBTDF by TE Connectivity

  • Please alert me when RP73PG1J147KBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73PG1J147KBTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PG1J147KBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73PG1J147KBTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PG1J147KBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PG1J147KBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: