Part Details for RP73PG1E68R1FTG by TE Connectivity
Overview of RP73PG1E68R1FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E68R1FTG
RP73PG1E68R1FTG CAD Models
RP73PG1E68R1FTG Part Data Attributes
|
RP73PG1E68R1FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E68R1FTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E68R1FTG
This table gives cross-reference parts and alternative options found for RP73PG1E68R1FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E68R1FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402FRE0768R1L | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PG1E68R1FTG vs AT0402FRE0768R1L |
RTX0268R1FETH | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E68R1FTG vs RTX0268R1FETH |
RNCF0402FKC68R1 | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PG1E68R1FTG vs RNCF0402FKC68R1 |
RTAN0402FTC68R1 | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PG1E68R1FTG vs RTAN0402FTC68R1 |
ARG02FTD68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PG1E68R1FTG vs ARG02FTD68R1 |
239044776819L | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RP73PG1E68R1FTG vs 239044776819L |
RP73PG1E68R1FTDF | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PG1E68R1FTG vs RP73PG1E68R1FTDF |
RT0402FRE1068R1L | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PG1E68R1FTG vs RT0402FRE1068R1L |
AR02FTDX68R1 | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PG1E68R1FTG vs AR02FTDX68R1 |
CRT0402-FZ-68R1GST | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PG1E68R1FTG vs CRT0402-FZ-68R1GST |