Part Details for RP73PG1E536RDTG by TE Connectivity
Overview of RP73PG1E536RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E536RDTG
RP73PG1E536RDTG CAD Models
RP73PG1E536RDTG Part Data Attributes
|
RP73PG1E536RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E536RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E536RDTG
This table gives cross-reference parts and alternative options found for RP73PG1E536RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E536RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402Q5360D-T10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PG1E536RDTG vs AS0402Q5360D-T10 |
NTR04D5360DTRF | Fixed Resistor, Thin Film, 0.063W, 536ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73PG1E536RDTG vs NTR04D5360DTRF |
RTAN0402DTC536R | Fixed Resistor, Thin Film, 0.063W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PG1E536RDTG vs RTAN0402DTC536R |
NTR04D5360DTR1KF | Fixed Resistor, Thin Film, 0.063W, 536ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RP73PG1E536RDTG vs NTR04D5360DTR1KF |
RNCF0402DTC536R | Fixed Resistor, Thin Film, 0.063W, 536ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PG1E536RDTG vs RNCF0402DTC536R |
PRC0402TTC50536R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PG1E536RDTG vs PRC0402TTC50536R+/-0.5% |
AR02DBD5360N | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RP73PG1E536RDTG vs AR02DBD5360N |
RTX025360DEH4 | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E536RDTG vs RTX025360DEH4 |
PRC0402TC50536R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PG1E536RDTG vs PRC0402TC50536R+/-0.5% |
RTX025360DEH2 | Fixed Resistor, Thin Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E536RDTG vs RTX025360DEH2 |