RP73PG1E4K99BTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Overview of RP73PG1E4K99BTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RP73PG1E4K99BTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73PG1E4K99BTG by TE Connectivity

RP73PG1E4K99BTG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
4990 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RP73PG1E4K99BTG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for RP73PG1E4K99BTG

This table gives cross-reference parts and alternative options found for RP73PG1E4K99BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E4K99BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PG1E4K99BTDF Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity RP73PG1E4K99BTG vs RP73PG1E4K99BTDF
AR02BBD4991N Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp RP73PG1E4K99BTG vs AR02BBD4991N
PRC0402TC504.99K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RP73PG1E4K99BTG vs PRC0402TC504.99K+/-0.1%
RNCF0402AKC4K99 Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RP73PG1E4K99BTG vs RNCF0402AKC4K99
MF04Q4991BTL Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RP73PG1E4K99BTG vs MF04Q4991BTL
NTR04B4991DTR1KF Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp RP73PG1E4K99BTG vs NTR04B4991DTR1KF
RTAN0402AKC4K99 Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RP73PG1E4K99BTG vs RTAN0402AKC4K99
MF04Q4991ATL Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RP73PG1E4K99BTG vs MF04Q4991ATL
CMP04024K990.1%50PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic RP73PG1E4K99BTG vs CMP04024K990.1%50PPM/KNP20
RTX024991BEH3 Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Ralec RP73PG1E4K99BTG vs RTX024991BEH3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73PG1E4K99BTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73PG1E4K99BTG by TE Connectivity

  • Please alert me when RP73PG1E4K99BTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73PG1E4K99BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73PG1E4K99BTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73PG1E4K99BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73PG1E4K99BTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73PG1E4K99BTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: