Part Details for RP73PG1E2K21DTG by TE Connectivity
Overview of RP73PG1E2K21DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E2K21DTG
RP73PG1E2K21DTG CAD Models
RP73PG1E2K21DTG Part Data Attributes
|
RP73PG1E2K21DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E2K21DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E2K21DTG
This table gives cross-reference parts and alternative options found for RP73PG1E2K21DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E2K21DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02DTD2211 | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RP73PG1E2K21DTG vs ARG02DTD2211 |
AR02DBD2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PG1E2K21DTG vs AR02DBD2211 |
AR02DTD2211 | Fixed Resistor, Thin Film, 0.5W, 2210ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73PG1E2K21DTG vs AR02DTD2211 |
AR02DTD2211N | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RP73PG1E2K21DTG vs AR02DTD2211N |
239044762212L | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RP73PG1E2K21DTG vs 239044762212L |
CMP04022K210.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E2K21DTG vs CMP04022K210.5%50PPM/KNS |
CMP04022K210.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E2K21DTG vs CMP04022K210.5%50PPM/KNP10 |
RTAN0402DTC2K21 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PG1E2K21DTG vs RTAN0402DTC2K21 |
AMF04022K210.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E2K21DTG vs AMF04022K210.5%50PPM/KNP20 |
CRT0402-DZ-2211GST | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PG1E2K21DTG vs CRT0402-DZ-2211GST |