Part Details for RP73PF2B732KFTDF by TE Connectivity
Overview of RP73PF2B732KFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B732KFTDF
RP73PF2B732KFTDF CAD Models
RP73PF2B732KFTDF Part Data Attributes
|
RP73PF2B732KFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B732KFTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B732KFTDF
This table gives cross-reference parts and alternative options found for RP73PF2B732KFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B732KFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R7323FALQ | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B732KFTDF vs SF12R7323FALQ |
AR06FBCO7323 | Fixed Resistor, Thin Film, 0.3333W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B732KFTDF vs AR06FBCO7323 |
RNCF1206FKE732K | Fixed Resistor, Thin Film, 0.33W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B732KFTDF vs RNCF1206FKE732K |
SF12R7323FTLA | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B732KFTDF vs SF12R7323FTLA |
AS1206E7323F-T5 | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PF2B732KFTDF vs AS1206E7323F-T5 |
RP73F2B732KFTN | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RP73PF2B732KFTDF vs RP73F2B732KFTN |
AT1206FRD07732KL | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B732KFTDF vs AT1206FRD07732KL |
RN73H2BTTD7323F25 | Fixed Resistor, Metal Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B732KFTDF vs RN73H2BTTD7323F25 |
RP73F2B732KFTDG | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B732KFTDF vs RP73F2B732KFTDG |
NTRH12F7323CTRF | Fixed Resistor, Thin Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73PF2B732KFTDF vs NTRH12F7323CTRF |