Part Details for RP73PF2B348KFTG by TE Connectivity
Overview of RP73PF2B348KFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B348KFTG
RP73PF2B348KFTG CAD Models
RP73PF2B348KFTG Part Data Attributes
|
RP73PF2B348KFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B348KFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B348KFTG
This table gives cross-reference parts and alternative options found for RP73PF2B348KFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B348KFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FBCO3483 | Fixed Resistor, Thin Film, 0.3333W, 348000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B348KFTG vs AR06FBCO3483 |
AR06FTCV3483 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B348KFTG vs AR06FTCV3483 |
RTX063483FDP3 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B348KFTG vs RTX063483FDP3 |
RT1206FRD07348KL | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B348KFTG vs RT1206FRD07348KL |
NTRH13F3483CTRF | Fixed Resistor, Thin Film, 0.333W, 348000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73PF2B348KFTG vs NTRH13F3483CTRF |
ARG06FTC3483 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B348KFTG vs ARG06FTC3483 |
RN73H2BTTE3483F25 | Fixed Resistor, Metal Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PF2B348KFTG vs RN73H2BTTE3483F25 |
RNCF1206FKE348K | Fixed Resistor, Thin Film, 0.33W, 348000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B348KFTG vs RNCF1206FKE348K |
RTX063483FDP4 | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B348KFTG vs RTX063483FDP4 |
TP0625F3483TCE | Fixed Resistor, Thin Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF2B348KFTG vs TP0625F3483TCE |